63378 | HELUKABEL
PVC-switching strand, FÜNFNORM H07V2-K, 6 mm², AWG 10, white/dark blue, outer Ø 4.8 mm, 63378
Unit Price (€ / mtr.)
2.1896 € *
Available: 0 mtr.
Available in 5 Days: 1,368 mtr.
Leadtime: 6 Weeks **
Stranded wire, 63378, HELUKABEL
PVC single core, finely stranded wire. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.
Features
- Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI3)
- Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, UL-VW-1, CSA FT1
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.8 mm | |
AWG cross-section | AWG 10 | |
Colour | weiß/dunkelblau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |