63420 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 1.5 mm², AWG 16, white/orange, outer Ø 3.05 mm, 63420

Order No.: 93F6204
EAN: 4060892189388
MPN:
63420
63420 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6783 € *
Available: 0 mtr.
Available in 5 Days: 608 mtr.
Leadtime: 6 Weeks **
Total Price:
103.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
0.6783 €

Stranded wire, 63420, HELUKABEL

PVC single core, finely stranded wire. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Features

  • Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI3)
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, UL-VW-1, CSA FT1
Technical specifications
Core insulation material PVC
Outer diameter 3.05 mm
AWG cross-section AWG 16
Colour weiß/orange
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes