64076 | HELUKABEL

PVC-switching strand, FÜNFNORM H05V2-K, 0.5 mm², AWG 22, green/yellow, outer Ø 2.5 mm, 64076

Order No.: 93F6188
EAN: 4060892190216
MPN:
64076
64076 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.357 € *
Available: 152 mtr.
Available in 5 Days: 1,216 mtr.
Leadtime: 6 Weeks **
Total Price:
54.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
0.357 €

Stranded wire, 64076, HELUKABEL

PVC single core, finely stranded wire. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Features

  • Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI3)
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, UL-VW-1, CSA FT1
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.5 mm
AWG-Leiterquerschnitt AWG 22
Farbe grün/gelb
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) 5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes