64084 | HELUKABEL
PVC-switching strand, FÜNFNORM H05V2-K, 0.5 mm², AWG 22, pink, outer Ø 2.5 mm, 64084
Unit Price (€ / mtr.)
0.357 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Stranded wire, 64084, HELUKABEL
The 64084 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.5 mm | |
AWG cross-section | AWG 22 | |
Colour | rosa | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | HAR, UL-AWM, UL-MTW, CSA-AWM, CSA | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 152 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |