64096 | HELUKABEL

PVC-switching strand, FÜNFNORM H05V2-K, 0.75 mm², AWG 20, white, outer Ø 2.65 mm, 64096

Order No.: 93F5043
EAN: 4099891183349
MPN:
64096
HELUKABEL
64096 HELUKABEL Insulated stranded wires Image 1
64096 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
0.4522 €

Stranded wire, 64096, HELUKABEL

The 64096 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.65 mm
AWG-Leiterquerschnitt AWG 20
Farbe weiß
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Originalverpackung Rolle mit 152 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes