64107 | HELUKABEL

PVC-switching strand, FÜNFNORM H05V2-K, 1.0 mm², AWG 18, black, outer Ø 2.8 mm, 64107

Order No.: 93F5051
EAN: 4099891183417
MPN:
64107
64107 HELUKABEL Insulated stranded wires Image 1
64107 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.4760 € *
Available: 152 mtr.
Available in 5 Days: 4,560 mtr.
Leadtime: 6 Weeks **
Total Price:
72.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
0.4760 €

Stranded wire, 64107, HELUKABEL

The 64107 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 2.8 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Test voltage 2 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 152 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes