64127 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 1.5 mm², AWG 16, red, outer Ø 3.05 mm, 64127

Order No.: 93F5069
EAN: 4099891183585
MPN:
64127
64127 HELUKABEL Insulated stranded wires Image 1
64127 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.6783 € *
Available: 152 mtr.
Available in 5 Days: 4,560 mtr.
Leadtime: 6 Weeks **
Total Price:
103.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
0.6783 €

Stranded wire, 64127, HELUKABEL

The 64127 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 3.05 mm
AWG cross-section AWG 16
Colour rot
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85444995
Original Packaging Rolle mit 152 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes