64140 | HELUKABEL
PVC-switching strand, FÜNFNORM H07V2-K, 2.5 mm², AWG 14, green/yellow, outer Ø 3.6 mm, 64140
Unit Price (€ / mtr.)
0.9758 € *
Available: 152 mtr.
Leadtime: On Request **
Stranded wire, 64140, HELUKABEL
The 64140 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.6 mm | |
AWG cross-section | AWG 14 | |
Colour | green/yellow | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | HAR, UL-AWM, UL-MTW, CSA-AWM, CSA | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Original Packaging | Reel with 152 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |