64152 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 2.5 mm², AWG 14, orange, outer Ø 3.6 mm, 64152

Order No.: 93F9416
EAN: 4060892190971
MPN:
64152
64152 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9758 € *
Available: 0 mtr.
Available in 5 Days: 2,135 mtr.
Leadtime: 6 Weeks **
Total Price:
297.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.9758 €

Single core, 64152, HELUKABEL

The 64152 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Technical specifications
Core insulation material PVC
Outer diameter 3.6 mm
AWG cross-section AWG 14
Colour orange
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2 kV
Temperature range (active) 5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes