64161 | HELUKABEL
PVC-switching strand, FÜNFNORM H07V2-K, 4 mm², AWG 12, gray, outer Ø 4.1 mm, 64161
Unit Price (€ / mtr.)
1.4994 € *
Available: 0 mtr.
Available in 5 Days: 4,560 mtr.
Leadtime: 6 Weeks **
Stranded wire, 64161, HELUKABEL
PVC single core, finely stranded wire. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.
Features
- Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI3)
- Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, UL-VW-1, CSA FT1
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.1 mm | |
AWG cross-section | AWG 12 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |