64191 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 10 mm², AWG 8, red, outer Ø 6.4 mm, 64191

Order No.: 93F5121
EAN: 4099891184063
MPN:
64191
64191 HELUKABEL Insulated stranded wires Image 1
64191 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
3.6057 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
548.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
3.6057 €

Stranded wire, 64191, HELUKABEL

The 64191 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 6.4 mm
AWG cross-section AWG 8
Colour rot
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 152 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes