64204 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 16 mm², AWG 6, green/yellow, outer Ø 8.1 mm, 64204

Order No.: 93F5129
EAN: 4099891184148
MPN:
64204
HELUKABEL
64204 HELUKABEL Insulated stranded wires Image 1
64204 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
4.9623 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
4.9623 €

Stranded wire, 64204, HELUKABEL

The 64204 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 8.1 mm
AWG cross-section AWG 6
Colour green/yellow
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 16 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Test voltage 2.5 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Customs tariff number 85444995
Original Packaging Reel with 152 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes