64220 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 25 mm², AWG 4, green/yellow, outer Ø 9.6 mm, 64220

Order No.: 93F5140
EAN: 4099891184254
MPN:
64220
HELUKABEL
64220 HELUKABEL Insulated stranded wires Image 1
64220 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
8.3181 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
8.3181 €

Stranded wire, 64220, HELUKABEL

The 64220 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 9.6 mm
AWG cross-section AWG 4
Colour green/yellow
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 25 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Test voltage 2.5 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Customs tariff number 85444995
Original Packaging Reel with 152 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes