64222 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 25 mm², AWG 4, brown, outer Ø 9.6 mm, 64222

Order No.: 93F5142
EAN: 4099891184278
MPN:
64222
64222 HELUKABEL Insulated stranded wires Image 1
64222 HELUKABEL Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
8.3181 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,264.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
8.3181 €

Stranded wire, 64222, HELUKABEL

The 64222 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Flame-retardant
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 9.6 mm
AWG-Leiterquerschnitt AWG 4
Farbe braun
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 25 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Nennspannung UL/CSA 600 V
Norm HAR, UL-AWM, UL-MTW, CSA-AWM, CSA
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Originalverpackung Rolle mit 152 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes