66111 | HELUKABEL

PVC-switching strand, UL-Style 1569, 0.21 mm², AWG 24, pink, outer Ø 1.5 mm, 66111

Order No.: 93F6154
EAN: 4060892210105
MPN:
66111
Series: UL-Style 1569
HELUKABEL
66111 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.4165 €

PVC single core, 66111, HELUKABEL

The 66111 is a PVC single core for internal wiring of switch cabinets, electrical and electronic devices. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Largely resistant to oil, solvents, acids, alkalis
  • Flame-retardant
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.5 mm
AWG-Leiterquerschnitt AWG 24
Farbe rosa
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,21 mm²
Nennspannung 300 V
Norm UL, CSA
Temperaturbereich (bewegt) -5 °C bis 105 °C
Temperaturbereich (unbewegt) -30 °C bis 105 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes