66208 | HELUKABEL

PVC-switching strand, UL-Style 1569, 0.33 mm², AWG 22, yellow, outer Ø 1.6 mm, 66208

Order No.: 93F6147
EAN: 4060892210211
MPN:
66208
Series: UL-Style 1569
HELUKABEL
66208 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.5117 €

PVC single core, 66208, HELUKABEL

The 66208 is a PVC single core for internal wiring of switch cabinets, electrical and electronic devices. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Largely resistant to oil, solvents, acids, alkalis
  • Flame-retardant
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.6 mm
AWG-Leiterquerschnitt AWG 22
Farbe gelb
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,33 mm²
Nennspannung 300 V
Norm UL, CSA
Temperaturbereich (bewegt) -5 °C bis 105 °C
Temperaturbereich (unbewegt) -30 °C bis 105 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes