66305 | HELUKABEL

PVC-switching strand, UL-Style 1569, 0.52 mm², AWG 20, white, outer Ø 1.8 mm, 66305

Order No.: 93F6145
EAN: 4060892210327
MPN:
66305
Series: UL-Style 1569
66305 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6307 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
192.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.6307 €

PVC single core, 66305, HELUKABEL

The 66305 is a PVC single core for internal wiring of switch cabinets, electrical and electronic devices. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Largely resistant to oil, solvents, acids, alkalis
  • Flame-retardant
Technical specifications
Core insulation material PVC
Outer diameter 1.8 mm
AWG cross-section AWG 20
Colour weiß
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,52 mm²
Rated voltage 300 V
Standard number UL, CSA
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes