66308 | HELUKABEL
PVC-switching strand, UL-Style 1569, 0.52 mm², AWG 20, yellow, outer Ø 1.8 mm, 66308
Unit Price (€ / mtr.)
0.6307 € *
Available: 0 mtr.
Leadtime: On Request **
PVC single core, 66308, HELUKABEL
The 66308 is a PVC single core for internal wiring of switch cabinets, electrical and electronic devices. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Largely resistant to oil, solvents, acids, alkalis
- Flame-retardant
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 1.8 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | gelb | |
Halogenfrei | No | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,52 mm² | |
Nennspannung | 300 V | |
Norm | UL, CSA | |
Temperaturbereich (bewegt) | -5 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 105 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |