66402 | HELUKABEL
PVC-switching strand, UL-Style 1569, 0.82 mm², AWG 18, blue, outer Ø 2.1 mm, 66402
Unit Price (€ / mtr.)
0.6188 € *
Available in 5 Days: 7,930 mtr. - if ordered today
PVC single core, 66402, HELUKABEL
The 66402 is a PVC single core for internal wiring of switch cabinets, electrical and electronic devices. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Largely resistant to oil, solvents, acids, alkalis
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.82 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.1 mm | |
| Halogen free | No | |
| Standard number | UL, CSA | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -5 °C to 105 °C | |
| Rated voltage | 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |