66404 | HELUKABEL
PVC-switching strand, UL-Style 1569, 0.82 mm², AWG 18, red, outer Ø 2.1 mm, 66404
Unit Price (€ / mtr.)
0.6188 € *
Available: 0 mtr.
Leadtime: On Request **
PVC single core, 66404, HELUKABEL
The 66404 is a PVC single core for internal wiring of switch cabinets, electrical and electronic devices. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Largely resistant to oil, solvents, acids, alkalis
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
AWG cross-section | AWG 18 | |
Colour | red | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.82 mm² | |
Rated voltage | 300 V | |
Standard number | UL, CSA | |
Temperature range (active) | -5 °C to 105 °C | |
Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |