69631 | HELUKABEL

PVC-drag chains conductor line, Single 602-RC-CY-.., 10 mm², AWG 8, orange, outer Ø 10 mm, 69631

Order No.: 93F8287
EAN: 4060892173219
MPN:
69631
69631 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
7.8064 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
780.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.8064 €

Single core cable, 69631, HELUKABEL

High flexible special single core screened cable for drag chains is used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms. It is designed for exportorientated machinery manufacturer for flexible applications in machineries, machine tools, robot technics, for movable automated machinery parts. This cable is particulary suitable for the interference-free transmission in instrumentation and control engineering applications.

Features

  • Largely resistant to oil
Technical specifications
Core insulation material PVC
Outer diameter 10 mm
AWG cross-section AWG 8
Colour orange
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 4 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes