69634 | HELUKABEL

PVC-drag chains conductor line, Single 602-RC-CY-.., 16 mm², AWG 6, orange, outer Ø 11 mm, 69634

Order No.: 93F8289
EAN: 4060892173240
MPN:
69634
HELUKABEL
69634 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
11.2574 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.2574 €

Single core cable, 69634, HELUKABEL

High flexible special single core screened cable for drag chains is used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms. It is designed for exportorientated machinery manufacturer for flexible applications in machineries, machine tools, robot technics, for movable automated machinery parts. This cable is particulary suitable for the interference-free transmission in instrumentation and control engineering applications.

Features

  • Largely resistant to oil
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 11 mm
AWG-Leiterquerschnitt AWG 6
Farbe orange
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 16 mm²
Material PVC
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 4 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes