69876 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 4 mm², AWG 12, orange/red, outer Ø 4.1 mm, 69876

Order No.: 93F6194
EAN: 4060892197444
MPN:
69876
HELUKABEL
69876 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4994 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
1.4994 €

Stranded wire, 69876, HELUKABEL

PVC single core, finely stranded wire. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Features

  • Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI3)
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, UL-VW-1, CSA FT1
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 4.1 mm
AWG-Leiterquerschnitt AWG 12
Farbe orange/rot
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Nennspannung UL/CSA 600 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) 5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes