713545 | HELUKABEL
XLPO-photovoltaic cable, halogen free, SOLARFLEX-X H1Z2Z2-K, 4.0 mm², AWG 12, red, outer Ø 5.9 mm, 713545
Solar cable, 713545, HELUKABEL
The 713545 is a cross-linked single core cable used for wiring solar modules. Suitable for direct burial; recommendation: laying in pipes. Not suitable for permanent installation in water. The maximum permissible DC voltage of the system in which the cable is installed must not exceed 1.8 kV. The cable is suitable for use in and on devices and systems with protective insulation (protection class II).
Aderisolationsmaterial | XLPO | |
Außendurchmesser | 5.9 mm | |
AWG-Leiterquerschnitt | AWG 12 | |
Farbe | rot | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 4,0 mm² | |
Nennspannung | 1000 V | |
Nennspannung U0 | 1000 V | |
Prüfspannung | 6.5 kV | |
Temperaturbereich (unbewegt) | -40 °C bis 90 °C |
Zolltarifnummer | 85446010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |