713569 | HELUKABEL

XLPO-photovoltaic cable, halogen free, SOLARFLEX-X H1Z2Z2-K, 6.0 mm², AWG 10, red, outer Ø 6.4 mm, 713569

Order No.: 93F6900
EAN: 4060892259067
MPN:
713569
713569 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4514 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4514 €
10 mtr.
2.1658 €
50 mtr.
1.9635 €
100 mtr.
1.6660 €
500 mtr.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar cable, 713569, HELUKABEL

The 713569 is a cross-linked single core cable used for wiring solar modules. Suitable for direct burial; recommendation: laying in pipes. Not suitable for permanent installation in water. The maximum permissible DC voltage of the system in which the cable is installed must not exceed 1.8 kV. The cable is suitable for use in and on devices and systems with protective insulation (protection class II).

Technical specifications
Core insulation material XLPO
Outer diameter 6.4 mm
AWG cross-section AWG 10
Colour rot
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 6,0 mm²
Rated voltage 1000 V
Rated voltage U0 1000 V
Test voltage 6.5 kV
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes