905179 | HELUKABEL

Insulating tube, inside Ø 3.5 mm, black, PVC, -20 to 85 °C, 905179

Order No.: 90F9014
EAN: 4060892392405
MPN:
905179
Series: PVC-IB
905179 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.1785 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 6 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
0.1785 €

Insulating tube, 905179, HELUKABEL

PVC insulating tube for retrospective insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant
  • Lead-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 3.5 mm
Material PVC
max. operating temperature 85 °C
min. operating temperature -20 °C
Wall thickness 0.4 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes