91316 | HELUKABEL
Insulating tube, inside Ø 7 mm, black, PVC, -20 to 85 °C, 91316
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Available in 5 Days: 2,800 mtr.
Leadtime: 6 Weeks **
Insulating tube, 91316, HELUKABEL
PVC insulating tube for retrospective insulating of bundling wires and lines.
Features
- Silicone-free
- Cadmium-free
- Self-extinguishing
- Weather-resistant
- Lead-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 7 mm | |
Material | PVC | |
max. operating temperature | 85 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.7 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |