92104 | HELUKABEL

Insulating tube, inside Ø 1 mm, transparent, PVC, -20 to 105 °C, 92104

Order No.: 90F9057
EAN: 4060892392559
MPN:
92104
Series: PVC-IC
HELUKABEL
92104 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.2142 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
0.2142 €

Insulating tube, 92104, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Isolierschlauch
Farbe transparent
Innendurchmesser 1 mm
Material PVC
max. Temperatur 105 °C
min. Temperatur -20 °C
Wanddicke 0.4 mm
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes