92119 | HELUKABEL

Insulating tube, inside Ø 1.6 mm, brown, PVC, -20 to 105 °C, 92119

Order No.: 90F9022
EAN: 4060892392702
MPN:
92119
Series: PVC-IC
92119 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.2261 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 6 Weeks **
Total Price:
11.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
0.2261 €

Insulating tube, 92119, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Isolierschlauch
Colour braun
Inner diameter 1.6 mm
Material PVC
max. operating temperature 105 °C
min. operating temperature -20 °C
Wall thickness 0.4 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes