92212 | HELUKABEL
Insulating tube, inside Ø 8.1 mm, yellow, PVC, -20 to 105 °C, 92212
Unit Price (€ / mtr.)
1.1543 € *
Available: 0 mtr.
Leadtime: On Request **
Insulating tube, 92212, HELUKABEL
PVC insulating tube for insulating of bundling wires and lines.
Features
- Silicone-free
- Cadmium-free
- Self-extinguishing
- Weather-resistant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | insulating tube | |
Colour | yellow | |
Inner diameter | 8.1 mm | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -20 °C | |
Wall thickness | 0.7 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |