92224 | HELUKABEL

Insulating tube, inside Ø 10 mm, transparent, PVC, -20 to 105 °C, 92224

Order No.: 90F9036
EAN: 4060892393754
MPN:
92224
Series: PVC-IC
92224 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.428 € *
Available: 0 mtr.
Available in 5 Days: 50 mtr.
Leadtime: 6 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
1.428 €

Insulating tube, 92224, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Isolierschlauch
Colour transparent
Inner diameter 10 mm
Material PVC
max. operating temperature 105 °C
min. operating temperature -20 °C
Wall thickness 0.7 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes