92226 | HELUKABEL

Insulating tube, inside Ø 10 mm, orange, PVC, -20 to 105 °C, 92226

Order No.: 90F9034
EAN: 4060892393778
MPN:
92226
Series: PVC-IC
92226 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.9996 € *
Available: 25 mtr.
Available in 5 Days: 750 mtr. - if ordered today
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
0.9996 €

Insulating tube, 92226, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 10 mm
Wall thickness 0.7 mm
Colour orange
Material PVC
min. operating temperature -20 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes