92229 | HELUKABEL
Insulating tube, inside Ø 10 mm, brown, PVC, -20 to 105 °C, 92229
Unit Price (€ / mtr.)
1.428 € *
Available: 0 mtr.
Leadtime: On Request **
Insulating tube, 92229, HELUKABEL
PVC insulating tube for insulating of bundling wires and lines.
Features
- Silicone-free
- Cadmium-free
- Self-extinguishing
- Weather-resistant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Ausführung | Isolierschlauch | |
Farbe | braun | |
Innendurchmesser | 10 mm | |
Material | PVC | |
max. Temperatur | 105 °C | |
min. Temperatur | -20 °C | |
Wanddicke | 0.7 mm |
Download
Logistics
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |