92256 | HELUKABEL

Insulating tube, inside Ø 20.1 mm, orange, PVC, -20 to 105 °C, 92256

Order No.: 90F9070
EAN: 4060892394072
MPN:
92256
Series: PVC-IC
HELUKABEL
92256 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.7132 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.7132 €

Insulating tube, 92256, HELUKABEL

PVC insulating tube for insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Isolierschlauch
Farbe orange
Innendurchmesser 20.1 mm
Material PVC
max. Temperatur 105 °C
min. Temperatur -20 °C
Wanddicke 1.2 mm
Logistics
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes