94742 | HELUKABEL

Insulating tube, inside Ø 2 mm, natural, silicone, -60 to 200 °C, 94742

Order No.: 90F9291
EAN: 4060892394324
MPN:
94742
Series: T-SI
94742 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5831 €

Silicone insulating tube, 94742, HELUKABEL

The 94742 silicone insulating tube is used for insulating bundling wires and lines.

Features

  • Softener free
  • Heavy metal free
  • Physiologically and toxicologically harmless
  • Good chemical resistance
  • Weather-resistant
  • Ozone-resistant
  • UV resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 2 mm
Material Silikon
max. operating temperature 200 °C
min. operating temperature -60 °C
Wall thickness 0.4 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes