94743 | HELUKABEL
Insulating tube, inside Ø 8 mm, natural, silicone, -60 to 200 °C, 94743
Unit Price (€ / mtr.)
1.4875 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Silicone insulating tube, 94743, HELUKABEL
The 94743 silicone insulating tube is used for insulating bundling wires and lines.
Features
- Softener free
- Heavy metal free
- Physiologically and toxicologically harmless
- Good chemical resistance
- Weather-resistant
- Ozone-resistant
- UV resistant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | Isolierschlauch | |
Colour | natur | |
Inner diameter | 8 mm | |
Material | Silikon | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Wall thickness | 0.7 mm |
Download
Logistics
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |