94747 | HELUKABEL

Insulating tube, inside Ø 16 mm, natural, silicone, -60 to 200 °C, 94747

Order No.: 90F9289
EAN: 4060892394379
MPN:
94747
Series: T-SI
94747 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
4.2959 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
214.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.2959 €

Silicone insulating tube, 94747, HELUKABEL

The 94747 silicone insulating tube is used for insulating bundling wires and lines.

Features

  • Softener free
  • Heavy metal free
  • Physiologically and toxicologically harmless
  • Good chemical resistance
  • Weather-resistant
  • Ozone-resistant
  • UV resistant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Isolierschlauch
Colour natur
Inner diameter 16 mm
Material Silikon
max. operating temperature 200 °C
min. operating temperature -60 °C
Wall thickness 0.8 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes