97228 | HELUKABEL

Insulating tube, inside Ø 14 mm, black, PVC, -20 to 85 °C, 97228

Order No.: 90F9007
EAN: 4060892392368
MPN:
97228
Series: PVC-IB
97228 HELUKABEL Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
1.0829 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 6 Weeks **
Total Price:
108.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.0829 €

Insulating tube, 97228, HELUKABEL

PVC insulating tube for retrospective insulating of bundling wires and lines.

Features

  • Silicone-free
  • Cadmium-free
  • Self-extinguishing
  • Weather-resistant
  • Lead-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 14 mm
Material PVC
max. operating temperature 85 °C
min. operating temperature -20 °C
Wall thickness 1 mm
Logistics
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes