11007754 | HELUKABEL
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, green, 11007754
Order No.: 93F9162
EAN: 4060892318337
MPN:
11007754
Unit Price (€ / pc.)
29.4406 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Patch cable, 11007754, HELUKABEL
Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for normal extra flexible applications.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 5 m | |
Colour | grün | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |