11007757 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, green, 11007757

Order No.: 93F9158
EAN: 4060892318368
MPN:
11007757
HELUKABEL
11007757 HELUKABEL Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
78.2544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2544 €

Patch cable, 11007757, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for normal extra flexible applications.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei Yes
Kabel S/FTP
Kabellänge 15 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes