803001 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 2 m, blue, 803001

Order No.: 93F7849
EAN: 4060892316166
MPN:
803001
803001 HELUKABEL Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

Patch cable, 803001, HELUKABEL

RJ45 Patch cable, CAT6 S/FTP, 2 m, halogenfree, blue.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour blau
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes