803022 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 15 m, yellow, 803022

Order No.: 93F7840
EAN: 4060892316371
MPN:
803022
803022 HELUKABEL Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
22.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0507 €

Patch cable, 803022, HELUKABEL

RJ45 Patch cable, CAT6 S/FTP, 15 m, halogenfree, yellow.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour gelb
Halogen free Yes
Cable type S/FTP
Cable length 15 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes