803026 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 3 m, black, 803026

Order No.: 93F7858
EAN: 4060892316418
MPN:
803026
803026 HELUKABEL Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

Patch cable, 803026, HELUKABEL

RJ45 Patch cable, CAT6 S/FTP, 3 m, halogenfree, black.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes