806393 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 0.5 m, green, 806393

Order No.: 87F4473
EAN: 4060892318375
MPN:
806393
Series: HELUKAT
806393 HELUKABEL Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
17.1955 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
17.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1955 €

Patch cable, 806393, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for fixed installation cabling.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour grün
Halogen free No
Cable length 0.5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes