806394 | HELUKABEL
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 1 m, green, 806394
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 806394, HELUKABEL
Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for fixed installation cabling.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
Farbe | grün | |
Halogenfrei | No | |
Kabellänge | 1 m | |
Kategorie | Cat 5e | |
Material | PVC | |
Pinbelegung | 1:1 | |
Schutzart (IP) | IP20 |
Download
Logistics
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |