806398 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 10 m, green, 806398

Order No.: 87F4478
EAN: 4060892318429
MPN:
806398
Series: HELUKAT
HELUKABEL
806398 HELUKABEL Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
37.366 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.366 €

Patch cable, 806398, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for fixed installation cabling.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
Colour green
Halogen free No
Cable length 10 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes