806406 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PVC, 10 m, green, 806406

Order No.: 87F4480
EAN: 4060892318504
MPN:
806406
Series: HELUKAT
HELUKABEL
806406 HELUKABEL Patch Cables, Telephone Cables Image 1
806406 HELUKABEL Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.8622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.8622 €

Patch cable, 806406, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for normal flexible applications.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe grün
Halogenfrei No
Kabellänge 10 m
Kategorie Cat 5e
Material PVC
Pinbelegung 1:1
Schutzart (IP) IP20
Logistics
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes