806412 | HELUKABEL
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 3 m, green, 806412
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 806412, HELUKABEL
Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for permanent flexible applications.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
Colour | green | |
Halogen free | Yes | |
Cable length | 3 m | |
Category | Cat 5e | |
Material | PUR | |
Pin configuration | 1:1 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |