806413 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 5 m, green, 806413

Order No.: 87F4487
EAN: 4060892318573
MPN:
806413
Series: HELUKAT
HELUKABEL
806413 HELUKABEL Patch Cables, Telephone Cables Image 1
806413 HELUKABEL Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
31.8920 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.8920 €

Patch cable, 806413, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for permanent flexible applications.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe grün
Halogenfrei Yes
Kabellänge 5 m
Kategorie Cat 5e
Material PUR
Pinbelegung 1:1
Schutzart (IP) IP20
Logistics
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes