806618 | HELUKABEL

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.5 m, green, 806618

Order No.: 87F4460
EAN: 4060892318085
MPN:
806618
Series: HELUKAT
806618 HELUKABEL Patch Cables, Telephone Cables Image 1
806618 HELUKABEL Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
18.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7901 €

Patch cable, 806618, HELUKABEL

Jumper cable for the connection between IP20 protected ethernet applications according ISO/IEC 11801 with RJ45 plugs. Usable for normal flexible applications.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 0.5 m
Category Cat 6A
Material PUR
Pin configuration 1:1
Degree of protection (IP) IP20
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes